Infineon FP50R12W2T7BPSA1, N-Channel Common Emitter IGBT, 50 A 1200 V, 35-Pin EasyPIM, Panel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$75.53

(exc. GST)

$83.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$75.53
5 - 9$74.01
10 - 24$68.67
25 - 49$62.95
50 +$58.09

*price indicative

RS Stock No.:
273-2926
Mfr. Part No.:
FP50R12W2T7BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

20mW

Number of Transistors

6

Package Type

EasyPIM

Configuration

Common Emitter

Mount Type

Panel

Channel Type

N

Pin Count

35

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Width

45mm

Standards/Approvals

RoHS, IEC 60747

Height

15.5mm

Length

107.5mm

Automotive Standard

No

The Infineon three phase input rectifier PIM (power integrated modules) IGBT module with TRENCHSTOP IGBT7, emitter controlled 7 diode and NTC.

Overload operation up to 175°C

High power density

Compact design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy