Infineon FS50R12W1T7B11BOMA1, N-Channel Common Emitter IGBT, 50 A 1200 V Module, Panel
- RS Stock No.:
- 273-2931
- Mfr. Part No.:
- FS50R12W1T7B11BOMA1
- Brand:
- Infineon
This image is representative of the product range
Add 48 more to save 8%
View bulk pricing optionsSubtotal (1 tray of 24 units)*
$999.36
(exc. GST)
$1,099.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 January 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 24 - 24 | $41.64 | $999.36 | - |
| 48 + | $38.17 | $916.08 | 8% |
*price indicative
- RS Stock No.:
- 273-2931
- Mfr. Part No.:
- FS50R12W1T7B11BOMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 6 | |
| Package Type | Module | |
| Configuration | Common Emitter | |
| Mount Type | Panel | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.64V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EN61140, IEC61140 | |
| Width | 33.8mm | |
| Length | 62.8mm | |
| Height | 16.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 6 | ||
Package Type Module | ||
Configuration Common Emitter | ||
Mount Type Panel | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.64V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EN61140, IEC61140 | ||
Width 33.8mm | ||
Length 62.8mm | ||
Height 16.4mm | ||
Automotive Standard No | ||
