Infineon IKY50N120CH3XKSA1 IGBT, 100 A 1.2 kV, 4-Pin TO-247

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.86

(exc. GST)

$17.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.86-
5 - 9$15.551%
10 - 99$14.607%
100 - 239$12.3622%
240 +$12.3422%

*price indicative

Packaging Options:
RS Stock No.:
260-5106
Mfr. Part No.:
IKY50N120CH3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

100A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

652W

Package Type

TO-247

Pin Count

4

Maximum Collector Emitter Saturation Voltage VceSAT

2.35V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Height

5.1mm

Length

41.2mm

Width

15.9mm

Automotive Standard

No

The Infineon hard switching high speed IGBT3 in a TO247 PLUS package copacked with a soft and fast recovery full current anti-parallel emitter controlled diode.

Very soft, fast recovery full current anti parallel diode

Maximum junction temperature is 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy