Infineon IKY75N120CH3XKSA1 IGBT, 75 A 1.2 kV, 4-Pin TO-247

This image is representative of the product range

Get a bulk buy discount

Add 120 more to save 13%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$448.50

(exc. GST)

$493.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 90$14.95$448.50-
120 - 210$12.917$387.5113%
240 +$12.124$363.7218%

*price indicative

RS Stock No.:
260-5107
Mfr. Part No.:
IKY75N120CH3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

75A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

938W

Package Type

TO-247

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Maximum Gate Emitter Voltage VGEO

±20 ±30 V

Maximum Operating Temperature

175°C

Width

15.9mm

Standards/Approvals

No

Height

5.1mm

Length

41.2mm

Automotive Standard

No

The Infineon hard switching high speed IGBT3 in a TO247 PLUS package copacked with a soft and fast recovery full current anti-parallel emitter controlled diode.

Low gate charge QG

Very soft, fast recovery full current anti parallel diode

Maximum junction temperature is 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy