Infineon IKQ40N120CH3XKSA1 IGBT, 80 A 1200 V, 3-Pin TO-247

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$13.19

(exc. GST)

$14.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 147 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$13.19
5 - 9$12.94
10 - 99$11.91
100 - 239$9.86
240 +$9.84

*price indicative

Packaging Options:
RS Stock No.:
260-5092
Mfr. Part No.:
IKQ40N120CH3XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

80A

Maximum Collector Emitter Voltage Vceo

1200V

Maximum Power Dissipation Pd

500W

Package Type

TO-247

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

2.35V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Width

15.9mm

Standards/Approvals

No

Height

5.1mm

Length

41.2mm

Automotive Standard

No

The Infineon hard switching high speed IGBT3 in TO247 PLUS package with soft, fast anti-parallel emitter controlled diode.

High efficiency in hard switching and resonant topologies

Easy paralleling capability due to positive temperature coefficient in VCEsat

Low gate charge QG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy