Infineon IGBT, 80 A 1200 V, 3-Pin TO-247
- RS Stock No.:
- 260-5091
- Mfr. Part No.:
- IKQ40N120CH3XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$278.43
(exc. GST)
$306.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | $9.281 | $278.43 |
| 120 - 210 | $7.676 | $230.28 |
| 240 + | $7.663 | $229.89 |
*price indicative
- RS Stock No.:
- 260-5091
- Mfr. Part No.:
- IKQ40N120CH3XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 500W | |
| Package Type | TO-247 | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.35V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 15.9mm | |
| Standards/Approvals | No | |
| Height | 5.1mm | |
| Length | 41.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 500W | ||
Package Type TO-247 | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.35V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Width 15.9mm | ||
Standards/Approvals No | ||
Height 5.1mm | ||
Length 41.2mm | ||
Automotive Standard No | ||
The Infineon hard switching high speed IGBT3 in TO247 PLUS package with soft, fast anti-parallel emitter controlled diode.
High efficiency in hard switching and resonant topologies
Easy paralleling capability due to positive temperature coefficient in VCEsat
Low gate charge QG
Related links
- Infineon IGBT 3-Pin TO-247
- Infineon IKQ40N120CH3XKSA1 IGBT 3-Pin TO-247
- Infineon IGW40N120H3FKSA1 IGBT 3-Pin TO-247, Through Hole
- onsemi NGTB40N120FLWG IGBT 3-Pin TO-247, Through Hole
- Infineon IKY40N120CS6XKSA1 80 A 1200 V Through Hole
- Infineon 80 A 1200 V Through Hole
- Starpower DG40X12T2 80 A 1200 V, 3-Pin TO-247
- ROHM RGS80TSX2DGC11 80 A 1200 V Through Hole
