Infineon F3L600R10W4S7FC22BPSA1 IGBT, 310 A 950 V EasyPACK, Chassis

This image is representative of the product range

Get a bulk buy discount

Add 12 more to save 5%

View bulk pricing options

Subtotal (1 tray of 6 units)*

$2,062.53

(exc. GST)

$2,268.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
6 - 6$343.755$2,062.53-
12 - 12$326.565$1,959.395%
18 +$310.238$1,861.439%

*price indicative

RS Stock No.:
260-1177
Mfr. Part No.:
F3L600R10W4S7FC22BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

310A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

950V

Maximum Power Dissipation Pd

20mW

Package Type

EasyPACK

Mount Type

Chassis

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Length

150mm

Height

12.2mm

Standards/Approvals

RoHS, IEC 60747, 60749 and 60068

Automotive Standard

No

The Infineon IGBTs has integrated NTC temperature sensor and are qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068. It is used in solar and three level applications.

Package with CTI > 400

PressFIT contact technology

CoolSiCTM Schottky diode gen 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy