Infineon IKW50N65H5FKSA1 IGBT Module, 80 A 650 V, 3-Pin PG-TO-247
- RS Stock No.:
- 259-1534
- Mfr. Part No.:
- IKW50N65H5FKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$121.41
(exc. GST)
$133.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 240 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $4.047 | $121.41 |
*price indicative
- RS Stock No.:
- 259-1534
- Mfr. Part No.:
- IKW50N65H5FKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 305W | |
| Package Type | PG-TO-247 | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.65V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.13mm | |
| Standards/Approvals | JEDEC | |
| Length | 41.42mm | |
| Series | IKW | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 305W | ||
Package Type PG-TO-247 | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.65V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 ±30 V | ||
Maximum Operating Temperature 175°C | ||
Width 16.13mm | ||
Standards/Approvals JEDEC | ||
Length 41.42mm | ||
Series IKW | ||
Automotive Standard No | ||
Infineon IKW Series IGBT Module, 80A Maximum Continuous Collector Current, 650V Maximum Gate Emitter Voltage - IKW50N65H5FKSA1
This IGBT module is a power semiconductor device designed for switching and amplification in industrial applications. It operates across a broad temperature range and is suited to systems requiring robust thermal tolerance and controlled gate-emitter limits. The module is provided in a through-hole power package and conforms to established JEDEC approval practices for component specification.
Features and Benefits:
• 80A continuous current capability enables high current handling
• 1.65V VCE(sat) delivers low saturation voltage for efficient switching
• 305W power dissipation permits sustained power throughput
• -40 to 175°C operating span supports wide temperature environments
• 650V gate-emitter limit allows high-voltage control interfaces
• 1.65V VCE(sat) delivers low saturation voltage for efficient switching
• 305W power dissipation permits sustained power throughput
• -40 to 175°C operating span supports wide temperature environments
• 650V gate-emitter limit allows high-voltage control interfaces
Applications
• Suitable for industrial motor drives requiring high current
• Ideal for power converters with substantial thermal load
• Used with inverter systems needing low conduction losses
• Can be used for switched-mode power supplies in factories
• Suitable for laboratory test rigs assessing high-voltage switching
• Ideal for power converters with substantial thermal load
• Used with inverter systems needing low conduction losses
• Can be used for switched-mode power supplies in factories
• Suitable for laboratory test rigs assessing high-voltage switching
What pin configuration does it provide?
It uses a three-pin layout appropriate for straightforward gate, collector and emitter connections.
Which package style is employed for mounting?
The component is supplied in a PG-TO-247 power package for common through-hole mounting and heat-sinking.
How Compact is the module for constrained assemblies?
The device measures 41.42mm in length and 16.13mm in width for Compact board placement.
Is it intended for automotive applications?
It is not classified as an automotive-grade unit and is specified for non-automotive use.
Related links
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65H5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65RH5XKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IGW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IKW50N65F5FKSA1 IGBT Module 3-Pin PG-TO-247
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGBT Module 3-Pin PG-TO-247
- Infineon IGBT 3-Pin PG-TO-247
