Infineon, Type N-Channel IGBT, 80 A 1.42 V, 4-Pin TO-247, Through Hole
- RS Stock No.:
- 257-9261
- Mfr. Part No.:
- IKZ75N65ES5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$287.67
(exc. GST)
$316.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 90 | $9.589 | $287.67 |
| 120 + | $7.939 | $238.17 |
*price indicative
- RS Stock No.:
- 257-9261
- Mfr. Part No.:
- IKZ75N65ES5XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 80A | |
| Maximum Collector Emitter Voltage Vceo | 1.42V | |
| Maximum Power Dissipation Pd | 395W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | Type N | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 80A | ||
Maximum Collector Emitter Voltage Vceo 1.42V | ||
Maximum Power Dissipation Pd 395W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type Type N | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC | ||
Automotive Standard No | ||
The Infineon IKZ series is the 650 V, 75 A IGBT with anti-parallel diode in TO 247 package. Hard-switching 650 V, 75 A high speed TRENCHSTOP 5 S5 IGBT in TO 247-4 package with an extra Kelvin emitter pin. The TO 247 4pin provides ultra-low inductance to the gate-emitter control loop and brings TRENCHSTOP 5 IGBT to the next level of best in class switching performance.
Very low control inductance loop
Extra emitter pin, the forth package pin, for driver feedback
Same creepage distance of collector emitter as standard TO 247 package
