Infineon FP100R12N3T7B11BPSA1 IGBT 1200 V
- RS Stock No.:
- 253-9821
- Mfr. Part No.:
- FP100R12N3T7B11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$230.48
(exc. GST)
$253.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $230.48 |
| 2 - 3 | $225.87 |
| 4 - 5 | $221.35 |
| 6 - 7 | $216.93 |
| 8 + | $212.58 |
*price indicative
- RS Stock No.:
- 253-9821
- Mfr. Part No.:
- FP100R12N3T7B11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1200V | |
| Maximum Power Dissipation Pd | 20mW | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 122mm | |
| Series | FP100R12N3T7_B11 | |
| Height | 17mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1200V | ||
Maximum Power Dissipation Pd 20mW | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 122mm | ||
Series FP100R12N3T7_B11 | ||
Height 17mm | ||
Automotive Standard No | ||
The Infineon FP100 series is a EconoPIM 3 module with IGBT and Emitter controlled diode and PressFIT or NTC.
Low VCEsat
Overload operation up to 175°C
High power and thermal cycling capability
Integrated NTC temperature sensor
Copper base plate
PressFIT contact technology
