Bourns BIDW50N65T IGBT, 100 A 650 V TO-247

This image is representative of the product range

Subtotal (1 tube of 600 units)*

$4,801.20

(exc. GST)

$5,281.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
600 +$8.002$4,801.20

*price indicative

RS Stock No.:
253-3508
Mfr. Part No.:
BIDW50N65T
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Continuous Collector Current Ic

100A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Package Type

TO-247

Maximum Gate Emitter Voltage VGEO

±20 V (Gate-Emitter Voltage VGE )

Minimum Operating Temperature

-55°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.65V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Bourns IGBT device combines technology from a MOS gate and a bipolar transistor for an optimum component for high voltage and high current applications. This device uses Trench-Gate Field-Stop technology providing greater control of dynamic characteristics with a lower Collector-Emitter Saturation Voltage (VCE(sat)) and fewer switching losses. In addition, this structure provides a lower thermal resistance R(th).

650 V, 50 A, Low Collector-Emitter Saturation Voltage (VCE(sat))

Trench-Gate Field-Stop technology

Optimized for conduction

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy