Infineon FF750R17ME7DB11BPSA1 IGBT Module, 750 A 1.7 kV EconoDUALTM3
- RS Stock No.:
- 250-0225
- Mfr. Part No.:
- FF750R17ME7DB11BPSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$341.67
(exc. GST)
$375.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $341.67 | - |
| 2 - 3 | $324.59 | 4% |
| 4 - 5 | $308.35 | 9% |
| 6 - 7 | $292.93 | 14% |
| 8 + | $278.29 | 18% |
*price indicative
- RS Stock No.:
- 250-0225
- Mfr. Part No.:
- FF750R17ME7DB11BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 750A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 20mW | |
| Number of Transistors | 2 | |
| Package Type | EconoDUALTM3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | 60749 and 60068, IEC 60747 | |
| Series | FF | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 750A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 20mW | ||
Number of Transistors 2 | ||
Package Type EconoDUALTM3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals 60749 and 60068, IEC 60747 | ||
Series FF | ||
Automotive Standard No | ||
The Infineon EconoDUAL™ 3 1700 V, 750 A dual TRENCHSTOP™ IGBT7 module with enlarged emitter controlled 7 diode, NTC and PressFIT contact technology.
Integrated temperature sensor
High current density
Low VCE, sat
Overload operation up to 175°C
TRENCHSTOPTM IGBT7
VCE, sat with positive temperature coefficient
Enlarged diode for regenerative operation
High power density
Isolated base plate
PressFIT contact technology
Standard housing
Related links
- Infineon IGBT Module, 750 A 1700 V EconoDUALTM3
- Infineon IGBT Module, 900 A 1700 V EconoDUALTM3
- Infineon IGBT Module, 225 A 1700 V EconoDUALTM3
- Infineon FF225R17ME7B11BPSA1 IGBT Module, 225 A 1700 V EconoDUALTM3
- Infineon FF900R17ME7B11BPSA1 IGBT Module, 900 A 1700 V EconoDUALTM3
- Infineon IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon FF750R12ME7B11BPSA1 IGBT Module 11-Pin AG-ECONOD, Surface
- Infineon IGBT Module 750 V HybridPACK
