Infineon IM323L6G2XKMA1 Smart Power Module, 15 A DIP
- RS Stock No.:
- 248-6659
- Mfr. Part No.:
- IM323L6G2XKMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 480 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 240 units)*
$2,518.56
(exc. GST)
$2,770.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 240 - 240 | $10.494 | $2,518.56 | - |
| 480 - 480 | $9.969 | $2,392.56 | 5% |
| 720 + | $9.471 | $2,273.04 | 9% |
*price indicative
- RS Stock No.:
- 248-6659
- Mfr. Part No.:
- IM323L6G2XKMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | Smart Power Module | |
| Maximum Power Dissipation Pd | 27W | |
| Package Type | DIP | |
| Switching Speed | 20kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.4V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL | |
| Series | IM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type Smart Power Module | ||
Maximum Power Dissipation Pd 27W | ||
Package Type DIP | ||
Switching Speed 20kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.4V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL | ||
Series IM | ||
Automotive Standard No | ||
The Infineon CIPOS Tiny IM323 product group offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs, it is designed to control three phase AC motors, the package concept is specially adapted to power application, which need good thermal conduction and electrical isolation, also EMI-save control and overload protection and the reverse conducting IGBTs are combined with an optimized SOI gate driver for excellent electrical performance.
C5SOI 3-phase single gate driver
Operating range of 1 to 20 kHz
Maximum junction temperature 175°C for the RCD2
Short circuit capability minimum 3 microsecond
Full pack DIP 32.8 x 18.8 mm
Pin compatible solution
Related links
- Infineon IM323L6G2XKMA1 Smart Power Module, 15 A DIP
- Infineon Smart Power Module, 15 A 600 V DIP
- Infineon IM323L6GXKMA1 Smart Power Module, 15 A 600 V DIP
- onsemi NFAQ1560R43T 15 A 600 V Through Hole
- onsemi 15 A 600 V Through Hole
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics 15 A 600 V Through Hole
