Infineon IM323L6GXKMA1 Smart Power Module, 15 A 600 V DIP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$19.03

(exc. GST)

$20.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.03-
10 - 49$17.139%
50 - 99$15.4218%
100 - 149$13.8827%
150 +$12.5034%

*price indicative

Packaging Options:
RS Stock No.:
248-6662
Mfr. Part No.:
IM323L6GXKMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Smart Power Module

Maximum Continuous Collector Current Ic

15A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

27W

Package Type

DIP

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.4V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

ESD (Electrostatic Discharge) HBM (Human body model) 2000 V CDM (Charged device model) 500 V, JEDEC47/20/22, RoHS, UL File number: E314539

Series

CIPOSTM Tiny IM323

Automotive Standard

No

The Infineon CIPOS Tiny IM323 product group offers the chance for integrating various power and control components to increase reliability, optimize PCB size and system costs, it is designed to control three phase AC motors, the package concept is specially adapted to power application, which need good thermal conduction and electrical isolation, also EMI-save control and overload protection and the reverse conducting IGBTs are combined with an optimized SOI gate driver for excellent electrical performance.

C5SOI 3-phase single gate driver

Operating range of 1 to 20 kHz

Maximum junction temperature 175°C for the RCD2

Short circuit capability minimum 3μs

Full pack DIP 32.8 x 18.8 mm

Pin compatible solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy