Infineon IGBT, 120 A 750 V, 3-Pin TO-247

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 240 units)*

$2,770.32

(exc. GST)

$3,047.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
240 - 240$11.543$2,770.32
480 - 480$10.389$2,493.36
720 +$9.35$2,244.00

*price indicative

RS Stock No.:
248-6654
Mfr. Part No.:
AIKQ120N75CP2XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

120A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

750V

Maximum Power Dissipation Pd

682W

Package Type

TO-247

Pin Count

3

Maximum Gate Emitter Voltage VGEO

15 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Height

5.1mm

Length

41.2mm

Standards/Approvals

No

Series

EDT2

Automotive Standard

AEC-Q101

The Infineon Automotive IGBT discrete is an EDT2 IGBT with a co-packed diode in the TO247PLUS package, the EDT2 technology has an extremely tight parameter distribution and a positive thermal coefficient, this enables easy paralleling operation, providing system flexibility and power scalability, and the 750 V EDT technology significantly improves energy efficiency and cooling efforts for high voltage automotive applications by enabling battery voltages up to 470V and safe fast switching due to increased overvoltage margins, thus enabling high performant inverter systems.

Self limiting current under short circuit condition

Positive thermal coefficient and very tight parameter distribution for easy paralleling

Excellent current sharing in parallel operation

Smooth switching characteristics, low EMI signature

Low gate charge

Simple gate drive design

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy