Infineon IKQB200N75CP2AKSA1 Single Collector, Single Emitter, Single Gate IGBT, 200 A 750 V, 3-Pin PG-TO247-3-PLUS-N,

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-003
Mfr. Part No.:
IKQB200N75CP2AKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current

200 A

Maximum Collector Emitter Voltage

750 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

937 W

Number of Transistors

1

Configuration

Single Collector, Single Emitter, Single Gate

Package Type

PG-TO247-3-PLUS-N

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

The Infineon IGBT is a high performance EDT2 IGBT specifically designed for demanding applications. With a robust short circuit rugged design, it efficiently manages high voltages of up to 750 V while delivering outstanding thermal performance. Encased in a reflow solderable package, this component ensures ease of integration into various systems, supporting applications like CAV Powertrain Control Modules and general purpose drives. Engineered to optimise switching efficiency, this IGBT balances low conduction losses with rapid switching capabilities, thus providing a reliable solution for high frequency operations up to 10 kHz.

Short circuit rugged construction for reliability
Optimized for hard switching topologies for efficiency
Low saturation voltage minimizes energy losses
Versatile packaging for reflow soldering enhances flexibility
Integrated soft recovery diode reduces switching losses
Qualified for industrial applications per JEDEC standards
Comprehensive product ecosystem with PSpice models available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy