Infineon FP75R12KT3BOSA1 IGBT Module 1.2 kV EconoPIM
- RS Stock No.:
- 244-5844
- Mfr. Part No.:
- FP75R12KT3BOSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$195.13
(exc. GST)
$214.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $195.13 | - |
| 2 - 2 | $191.22 | 2% |
| 3 - 3 | $187.39 | 3% |
| 4 - 4 | $183.65 | 5% |
| 5 + | $179.99 | 7% |
*price indicative
- RS Stock No.:
- 244-5844
- Mfr. Part No.:
- FP75R12KT3BOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 7 | |
| Maximum Power Dissipation Pd | 355W | |
| Package Type | EconoPIM | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 150°C | |
| Height | 17mm | |
| Length | 122mm | |
| Series | FP75R12KT3B | |
| Width | 62mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 7 | ||
Maximum Power Dissipation Pd 355W | ||
Package Type EconoPIM | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 150°C | ||
Height 17mm | ||
Length 122mm | ||
Series FP75R12KT3B | ||
Width 62mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The infineon IGBT module is suitable for auxiliary inverters, motor drives, servo drives medical application etc.
Electrical Features
Low switching losses
Tvj op = 150° C
VCEsat with positive temperature coefficient
Low VCEsat
Mechanical features
High power and thermal cycling capability
Integrated NTC temperature sensor
Copper base plate
Pressfit contact technology
Standard housing
Related links
- Infineon IGBT Module 1200 V EconoPIM
- Infineon FP75R12KT4BOSA1 IGBT Module 1200 V EconoPIM
- Infineon IGBT Module 1200 V
- Infineon FP15R12W1T4BOMA1 IGBT Module 1200 V
- Infineon FP25R12W2T4BOMA1 IGBT Module 1200 V
- Infineon FP25R12W2T4B11BOMA1 IGBT Module 1200 V
- Infineon F475R06W1E3BOMA1 IGBT Module 1200 V
- Infineon FP100R12KT4B11BOSA1 IGBT Module 1200 V
