Infineon FP100R12KT4BOSA1 IGBT Module 1.2 kV
- RS Stock No.:
- 244-5379
- Mfr. Part No.:
- FP100R12KT4BOSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $64.66
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$1,616.30
(exc. GST)
$1,777.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | $161.63 | $1,616.30 | - |
| 20 - 20 | $158.397 | $1,583.97 | $64.66 |
| 30 + | $155.23 | $1,552.30 | $192.00 |
*price indicative
- RS Stock No.:
- 244-5379
- Mfr. Part No.:
- FP100R12KT4BOSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 515W | |
| Number of Transistors | 7 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 17mm | |
| Standards/Approvals | RoHS | |
| Length | 122mm | |
| Width | 62mm | |
| Series | FP100R12KT4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 515W | ||
Number of Transistors 7 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 17mm | ||
Standards/Approvals RoHS | ||
Length 122mm | ||
Width 62mm | ||
Series FP100R12KT4 | ||
Automotive Standard No | ||
Infineon FP100R12KT4 Series IGBT Module, 1200V Max Collector-Emitter Voltage, 515W Maximum Power Dissipation - FP100R12KT4BOSA1
This IGBT module is a high-voltage switching component designed for power-electronics applications requiring elevated voltage handling and thermal endurance. It is intended to manage significant power dissipation in industrial environments and operates across a wide temperature range, offering compatibility where automotive-grade alternatives are not required.
Features and Benefits:
• 1200 V blocking capability enabling high-voltage switching
• 515 W power dissipation capacity for heavy-duty loads
• VGE limit of 20 V for controlled gate-drive design
• VCE(sat) of 2.1 V reducing conduction losses under load
• Seven-transistor configuration providing dense switching topology
• 150 °C maximum junction rating for high-temperature operation
• 515 W power dissipation capacity for heavy-duty loads
• VGE limit of 20 V for controlled gate-drive design
• VCE(sat) of 2.1 V reducing conduction losses under load
• Seven-transistor configuration providing dense switching topology
• 150 °C maximum junction rating for high-temperature operation
Applications
• Suitable for industrial motor-drive inverter stages
• Ideal for medium-voltage power converters and UPS systems
• Used with high-power switching arrays in renewable inverters
• Can be used for traction and heavy-equipment power modules
• Ideal for medium-voltage power converters and UPS systems
• Used with high-power switching arrays in renewable inverters
• Can be used for traction and heavy-equipment power modules
What gate-drive constraint should be observed?
The device requires gate-emitter voltages not exceeding 20 V to prevent gate damage.
How does thermal tolerance affect cooling design?
A maximum operating temperature of 150 °C permits smaller heatsink margins but still requires an adequate thermal Interface and cooling for continuous 515 W dissipation.
What electrical stress does the module withstand during blocking?
It is specified to withstand collector-emitter voltages up to 1200 V in off-state conditions.
How many switching elements are present internally?
The module contains seven transistors to support multi-switch topologies.
Are there any material restrictions for selection?
The unit conforms to RoHS requirements and therefore excludes certain restricted substances.
Related links
- Infineon IGBT Module 1200 V
- Infineon FP100R12KT4BOSA1 IGBT Module 1200 V
- Infineon IGBT Module 1200 V EconoPIM
- Infineon IGBT Module, 150 A 1200 V
- Infineon IGBT Module, 900 A 1200 V
- Infineon FP15R12W1T4BOMA1 IGBT Module 1200 V
- Infineon FP25R12W2T4BOMA1 IGBT Module 1200 V
- Infineon FP25R12W2T4B11BOMA1 IGBT Module 1200 V
