ROHM RGTH00TS65DGC13 IGBT, 50 A 650 V, 3-Pin TO-247GE, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$23.25

(exc. GST)

$25.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$11.625$23.25
10 - 48$11.345$22.69
50 - 98$11.075$22.15
100 - 248$10.805$21.61
250 +$10.545$21.09

*price indicative

Packaging Options:
RS Stock No.:
241-2285
Mfr. Part No.:
RGTH00TS65DGC13
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

277W

Package Type

TO-247GE

Mount Type

Through Hole

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Series

RGTH00TS65DGC13

Automotive Standard

No

ROHM Field Stop Trench IGBT is an IGBT with high speed switching. It has low collector emitter saturation voltage .

Low Collector Emitter Saturation Voltage

High Speed Switching

Low Switching Loss & Soft Switching Built in Very Fast & Soft Recovery FRD RFN Series

Pb free Lead Plating and RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy