ROHM RGW00TS65GC13, N-Channel IGBT, 50 A 650 V, 3-Pin TO-247GE, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$17.25

(exc. GST)

$18.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
2 - 18$8.625$17.25
20 - 198$7.76$15.52
200 - 998$7.16$14.32
1000 - 1998$6.645$13.29
2000 +$5.945$11.89

*price indicative

RS Stock No.:
265-338
Mfr. Part No.:
RGW00TS65GC13
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

50A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

254W

Package Type

TO-247GE

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The ROHM IGBT is designed for applications such as Power Factor Correction, solar inverters, uninterruptible power supplies, welding, and induction heating. It features a low collector emitter saturation voltage, ensuring efficient operation. With low switching loss and soft switching capabilities, it provides enhanced performance and reliability in demanding environments, making it an excellent choice for high efficiency applications.

Pb free lead plating

RoHS compliant

High speed switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy