onsemi FGHL40T65MQDT IGBT 650 V, 3-Pin TO-247-3L, Surface
- RS Stock No.:
- 241-0728
- Mfr. Part No.:
- FGHL40T65MQDT
- Brand:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.56
(exc. GST)
$8.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 302 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.56 |
| 10 - 24 | $7.39 |
| 25 - 49 | $7.23 |
| 50 - 99 | $7.06 |
| 100 + | $6.90 |
*price indicative
- RS Stock No.:
- 241-0728
- Mfr. Part No.:
- FGHL40T65MQDT
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 238W | |
| Package Type | TO-247-3L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | FGHL40T65MQDT | |
| Width | 20.82mm | |
| Standards/Approvals | RoHS | |
| Height | 4.82mm | |
| Length | 15.87mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 238W | ||
Package Type TO-247-3L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series FGHL40T65MQDT | ||
Width 20.82mm | ||
Standards/Approvals RoHS | ||
Height 4.82mm | ||
Length 15.87mm | ||
Automotive Standard No | ||
The ON Semiconductor 650 V, 40 A FS4 medium switching speed IGBT. This offer the optimum performance by balancing Vce(sat) and Eoff losses and well controllable turnoff Vce overshoot. Well suited for solar inverter, UPS, EV charging stations, ESS and other high performance power conversion applications.
Positive temperature co-efficient
Easy paralleling operation
Low switching losses
Low conduction losses
Related links
- onsemi IGBT 650 V Surface
- onsemi FGHL75T65LQDT IGBT 650 V Surface
- onsemi FGHL50T65MQDT IGBT 650 V Surface
- onsemi FGHL75T65MQDT IGBT 650 V Surface
- onsemi IGBT 650 V Surface
- onsemi FGHL50T65MQDTL4 IGBT 650 V Surface
- onsemi FGHL75T65LQDTL4 IGBT 650 V Surface
- STMicroelectronics STGW80H65DFB 3-Pin TO-247, Through Hole
