onsemi FGHL40T65MQDT IGBT 650 V, 3-Pin TO-247-3L, Surface

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 450 units)*

$1,578.60

(exc. GST)

$1,736.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
450 - 450$3.508$1,578.60
900 - 900$3.424$1,540.80
1350 +$3.342$1,503.90

*price indicative

RS Stock No.:
241-0727
Mfr. Part No.:
FGHL40T65MQDT
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

238W

Package Type

TO-247-3L

Mount Type

Surface

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Length

15.87mm

Standards/Approvals

RoHS

Width

20.82mm

Series

FGHL40T65MQDT

Height

4.82mm

Automotive Standard

No

The ON Semiconductor 650 V, 40 A FS4 medium switching speed IGBT. This offer the optimum performance by balancing Vce(sat) and Eoff losses and well controllable turnoff Vce overshoot. Well suited for solar inverter, UPS, EV charging stations, ESS and other high performance power conversion applications.

Positive temperature co-efficient

Easy paralleling operation

Low switching losses

Low conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy