Infineon IKN06N60RC2ATMA1 Reverse Conducting Drive, 6 A 600 V PG-SOT223
- RS Stock No.:
- 240-8533
- Mfr. Part No.:
- IKN06N60RC2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.56
(exc. GST)
$12.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $2.312 | $11.56 |
| 10 - 95 | $2.258 | $11.29 |
| 100 - 245 | $2.206 | $11.03 |
| 250 - 495 | $2.154 | $10.77 |
| 500 + | $2.102 | $10.51 |
*price indicative
- RS Stock No.:
- 240-8533
- Mfr. Part No.:
- IKN06N60RC2ATMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Reverse Conducting Drive | |
| Maximum Continuous Collector Current Ic | 6A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 7.2W | |
| Package Type | PG-SOT223 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Reverse Conducting Drive | ||
Maximum Continuous Collector Current Ic 6A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 7.2W | ||
Package Type PG-SOT223 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon RC Drives 2 600 V, 1 A IGBT Discrete in PG- SOT-223 package. The RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF. It provides low switching loses on competitive price and is asy to design in products – drop in SMD replacement in DPAK and SOT-223 with high system reliability.
Improved controllability
Operating range of 1 to 20 kHz
Humidity robust design
Maximum junction temperature 150°C
Short circuit capability of 3 μs
Very tight parameter distribution
Pb free lead plating, RoHs compliant
Complete product spectrum and SPICE models
Related links
- Infineon Reverse Conducting Drive, 6 A 600 V PG-SOT223
- Infineon Reverse Conducting Drive, 3 A 600 V PG-SOT223
- Infineon IKN03N60RC2ATMA1 Reverse Conducting Drive, 3 A 600 V PG-SOT223
- Infineon IGBT Single Transistor IC, 4 A 600 V PG-SOT223
- Infineon IKN04N60RC2ATMA1 IGBT Single Transistor IC, 4 A 600 V PG-SOT223
- Infineon 1 A 600 V, 3-Pin PG-SOT223
- Infineon BSP Type N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223
- Infineon IKN01N60RC2ATMA1 1 A 600 V, 3-Pin PG-SOT223
