Infineon IKN01N60RC2ATMA1, N-Channel IGBT with integrated Diode, 1 A 600 V, 3-Pin PG-SOT223
- RS Stock No.:
- 240-8525
- Mfr. Part No.:
- IKN01N60RC2ATMA1
- Brand:
- Infineon
This image is representative of the product range
Add 6000 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$948.00
(exc. GST)
$1,044.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.316 | $948.00 | - |
| 6000 - 6000 | $0.303 | $909.00 | 4% |
| 9000 + | $0.29 | $870.00 | 8% |
*price indicative
- RS Stock No.:
- 240-8525
- Mfr. Part No.:
- IKN01N60RC2ATMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT with integrated Diode | |
| Maximum Continuous Collector Current Ic | 1A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 5.1W | |
| Package Type | PG-SOT223 | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 600 V Reverse Conducting Drive 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT with integrated Diode | ||
Maximum Continuous Collector Current Ic 1A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 5.1W | ||
Package Type PG-SOT223 | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 600 V Reverse Conducting Drive 2 | ||
Automotive Standard No | ||
Infineon IGBT, 600V Maximum Collector Emitter Voltage, 2.2A Maximum Continuous Collector Current - IKN01N60RC2ATMA1
Features & Benefits
Applications
How does the junction temperature range affect performance?
What is the significance of the short-circuit capability?
How does the device support automation applications?
Related links
- Infineon IKN01N60RC2ATMA1 1 A 600 V, 3-Pin PG-SOT223
- Infineon IPN Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-SOT223
- Infineon IPN Type N-Channel MOSFET 650 V Enhancement, 3-Pin PG-SOT223 IPN60R1K5PFD7SATMA1
- Infineon ISP Type P-Channel P-Channel 60 V Enhancement, 3-Pin PG-SOT223
- Infineon IPN MOSFET 3-Pin PG-SOT223
- Infineon ISP Type P-Channel P-Channel 60 V Enhancement, 3-Pin PG-SOT223 ISP26DP06NMSATMA1
- Infineon BSP Type N-Channel MOSFET 600 V Depletion, 4-Pin PG-SOT223
- Infineon IPN MOSFET 3-Pin PG-SOT223 IPN50R800CEATMA1
