Infineon IKN03N60RC2ATMA1 Reverse Conducting Drive, 3 A 600 V PG-SOT223

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 6%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,116.00

(exc. GST)

$1,227.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.372$1,116.00-
6000 - 6000$0.348$1,044.006%
9000 +$0.335$1,005.009%

*price indicative

RS Stock No.:
240-8527
Mfr. Part No.:
IKN03N60RC2ATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Reverse Conducting Drive

Maximum Continuous Collector Current Ic

3A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

5.1W

Package Type

PG-SOT223

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Collector Emitter Saturation Voltage VceSAT

2.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon RC Drives 2 600 V, 1 A IGBT Discrete in PG- SOT-223 package. The RC-D2 with the monolithically integrated diode offers improvements of the performance, controllability and reliability compared to the RC-DF. It provides low switching loses on competitive price and is asy to design in products – drop in SMD replacement in DPAK and SOT-223 with high system reliability.

Improved controllability

Operating range of 1 to 20 kHz

Humidity robust design

Maximum junction temperature 150°C

Short circuit capability of 3 μs

Very tight parameter distribution

Pb free lead plating, RoHs compliant

Complete product spectrum and SPICE models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy