Infineon FZ1600R33HE4BPSA1 Single IGBT Module, 1.6 kA 3.3 kV AG-IHVB130
- RS Stock No.:
- 236-5194
- Mfr. Part No.:
- FZ1600R33HE4BPSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2,044.50
(exc. GST)
$2,248.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $2,044.50 |
| 2 + | $2,003.62 |
*price indicative
- RS Stock No.:
- 236-5194
- Mfr. Part No.:
- FZ1600R33HE4BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 1.6kA | |
| Maximum Collector Emitter Voltage Vceo | 3.3kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 3600kW | |
| Configuration | Single | |
| Package Type | AG-IHVB130 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.25V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 60747, 60749 and 60068 | |
| Height | 16.4mm | |
| Length | 109.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 1.6kA | ||
Maximum Collector Emitter Voltage Vceo 3.3kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 3600kW | ||
Configuration Single | ||
Package Type AG-IHVB130 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.25V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 60747, 60749 and 60068 | ||
Height 16.4mm | ||
Length 109.9mm | ||
Automotive Standard No | ||
The Infineon single switch IGBT Module is with TRENCHSTOP™ IGBT4 and Emitter Controlled 4 diode. This module has high power density and AlSiC base plate for increased thermal cycling capability.
VCES is 3300 V
IC nom is 1600 A
ICRM is 3200 A
It retains high current density
Related links
- Infineon FZ1600R33HE4BPSA1 Single IGBT Module, 1600 A 3300 V AG-IHVB130
- Infineon FZ825R33HE4DBPSA1 Single IGBT Module, 825 A 3300 V AG-IHVB130
- Infineon FZ2400R33HE4BPSA1 Single IGBT Module, 2.4 kA 3300 V AG-IHVB190
- Infineon FZ1800R45HL4S7BPSA1 Single IGBT Module, 1.8 kA 4500 V AG-IHVB190
- Infineon FS3L100R07W3S5B11BPSA1 Single IGBT Module, 70 A 650 V AG-EASY3B
- Infineon FZ1800R45HL4BPSA1 1800 A 4500 V AG-IHVB190
- Infineon Single Chopper IGBT Module Chassis
- Infineon DDB6U104N16RRBPSA1 Single Chopper IGBT Module Chassis
