ROHM RGW80TS65CHRC11, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247N, Through Hole
- RS Stock No.:
- 235-2756
- Mfr. Part No.:
- RGW80TS65CHRC11
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-2756
- Mfr. Part No.:
- RGW80TS65CHRC11
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 40 A | |
| Maximum Collector Emitter Voltage (Vceo) | 650 V | |
| Pin Count | 3 | |
| Package Type | TO-247N | |
| Mount Type | Through Hole | |
| Automotive Standard | AEC-Q101 | |
| Maximum Collector Emitter Saturation Voltage (Vce(SAT)) | 1.9 V | |
| Maximum Gate Emitter Voltage (VGEO) | ±30 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 214 W | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | No | |
| Switching Speed | 1 MHz | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 40 A | ||
Maximum Collector Emitter Voltage (Vceo) 650 V | ||
Pin Count 3 | ||
Package Type TO-247N | ||
Mount Type Through Hole | ||
Automotive Standard AEC-Q101 | ||
Maximum Collector Emitter Saturation Voltage (Vce(SAT)) 1.9 V | ||
Maximum Gate Emitter Voltage (VGEO) ±30 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 214 W | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals No | ||
Switching Speed 1 MHz | ||
The ROHM RGW series field stop trench IGBT suitable for automotive, on & off board computer, DC-DC converters, PFC, industrial inverter. It has collector emitter voltage of 650 V and collector current of 40 A. It has high-speed switching, contributing to higher efficiency of applications.
AEC-Q101 qualified
Low collector emitter saturation voltage
Low switching loss & soft switching
Pb-free lead plating
RoHS compliant
Related links
- ROHM RGW80TS65CHRC11 40 A 650 V Through Hole
- ROHM RGW80TS65HRC11 40 A 650 V Through Hole
- ROHM RGW80TS65EHRC11 40 A 650 V Through Hole
- ROHM RGW40TS65GC13 40 A 650 V Through Hole
- ROHM RGW80TS65GC13 40 A 650 V Through Hole
- ROHM RGW80TS65DGC13 40 A 650 V Through Hole
- ROHM RGTV80TS65GC13 40 A 650 V Through Hole
- ROHM RGTV80TS65DGC13 40 A 650 V Through Hole
