ROHM RGTV80TS65GC13, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-343
- Mfr. Part No.:
- RGTV80TS65GC13
- Brand:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$24.07
(exc. GST)
$26.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | $12.035 | $24.07 | - |
| 20 - 198 | $10.84 | $21.68 | 9% |
| 200 - 998 | $10.00 | $20.00 | 16% |
| 1000 - 1998 | $9.27 | $18.54 | 22% |
| 2000 + | $8.32 | $16.64 | 30% |
*price indicative
- RS Stock No.:
- 265-343
- Mfr. Part No.:
- RGTV80TS65GC13
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 234W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 234W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM IGBT with low collector to emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications. This RGTV series is a product that has a good balance between low switching loss and high speed switching while guaranteeing 2μs SCSOA.
Pb free lead plating
RoHS compliant
High speed switching and low switching loss
Related links
- ROHM RGW40TS65GC13 40 A 650 V Through Hole
- ROHM RGW80TS65GC13 40 A 650 V Through Hole
- ROHM RGW80TS65DGC13 40 A 650 V Through Hole
- ROHM RGTV80TS65DGC13 40 A 650 V Through Hole
- ROHM RGW80TS65CHRC11 40 A 650 V Through Hole
- ROHM RGW80TS65HRC11 40 A 650 V Through Hole
- ROHM RGW80TS65EHRC11 40 A 650 V Through Hole
- STMicroelectronics STGWA40IH65DF 40 A 650 V Through Hole
