ROHM RGTV80TS65DGC13, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247GE, Through Hole

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$29.82

(exc. GST)

$32.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 18$14.91$29.82-
20 - 198$13.42$26.849%
200 +$12.375$24.7517%

*price indicative

RS Stock No.:
265-344
Mfr. Part No.:
RGTV80TS65DGC13
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

40A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

234W

Package Type

TO-247GE

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The ROHM IGBT with low collector to emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications. The RGTV series is a product that has a good balance between low switching loss and high speed switching while guaranteeing 2μs SCSOA.

Pb free lead plating

RoHS compliant

Built in very fast and soft recovery FRD

High speed switching and low switching loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy