Infineon IHW30N65R6XKSA1, N-Channel Reverse Conducting IGBT, 65 A 650 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$26.36

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5$5.272$26.36
10 - 95$5.174$25.87
100 - 245$5.082$25.41
250 - 495$4.994$24.97
500 +$4.906$24.53

*price indicative

Packaging Options:
RS Stock No.:
225-0572
Mfr. Part No.:
IHW30N65R6XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

65A

Product Type

Reverse Conducting IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

160W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

±30 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.6V

Maximum Operating Temperature

175°C

Standards/Approvals

JEDEC47/20/22

Width

16.3mm

Series

IHW30N65R6

Length

41.9mm

Height

5.3mm

Automotive Standard

No

The Infineon IHW30N65R6 is the 650 V, 30 A IGBT with monolithically integrated diode in TO-247 package with monolithically integrated diode is designed to fulfil demanding requirements of induction heating applications using half-bridge resonant topology.

High ruggedness and stable temperature behaviour

Low EMI

Pb-free lead plating, RoHS compliant

Powerful monolithic reverse-conducting diode with low forward voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy