Infineon IHW30N65R6XKSA1, N-Channel Reverse Conducting IGBT, 65 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 225-0571
- Mfr. Part No.:
- IHW30N65R6XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 240 units)*
$569.28
(exc. GST)
$626.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 27 July 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 240 - 480 | $2.372 | $569.28 |
| 720 - 960 | $2.329 | $558.96 |
| 1200 + | $2.29 | $549.60 |
*price indicative
- RS Stock No.:
- 225-0571
- Mfr. Part No.:
- IHW30N65R6XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 65A | |
| Product Type | Reverse Conducting IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 160W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.6V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.3mm | |
| Length | 41.9mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Width | 16.3mm | |
| Series | IHW30N65R6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 65A | ||
Product Type Reverse Conducting IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 160W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.6V | ||
Maximum Operating Temperature 175°C | ||
Height 5.3mm | ||
Length 41.9mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Width 16.3mm | ||
Series IHW30N65R6 | ||
Automotive Standard No | ||
Related links
- Infineon IHW30N65R6XKSA1 65 A 650 V Through Hole
- Infineon 83 A 650 V Through Hole
- Infineon 80 A 650 V Through Hole
- Infineon 80 A 1350 V Through Hole
- Infineon IHW50N65R5XKSA1 80 A 650 V Through Hole
- Infineon IHW50N65R6XKSA1 83 A 650 V Through Hole
- Infineon IHW40N135R5XKSA1 80 A 1350 V Through Hole
- Infineon 85 A 650 V Through Hole
