Infineon FS150R12KE3BOSA1, N-Channel IGBT Module, 200 A 1.2 kV AG-ECONO3-4, Clamp
- RS Stock No.:
- 166-1096
- Mfr. Part No.:
- FS150R12KE3BOSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $86.04
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$1,720.88
(exc. GST)
$1,892.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 20 May 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | $172.088 | $1,720.88 | - |
| 20 - 30 | $167.786 | $1,677.86 | $86.04 |
| 40 + | $165.205 | $1,652.05 | $275.32 |
*price indicative
- RS Stock No.:
- 166-1096
- Mfr. Part No.:
- FS150R12KE3BOSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 200A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 700W | |
| Package Type | AG-ECONO3-4 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 125°C | |
| Length | 122mm | |
| Height | 17mm | |
| Series | FS150R12KE3 | |
| Standards/Approvals | EN61140, IEC61140 | |
| Width | 62mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 200A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 700W | ||
Package Type AG-ECONO3-4 | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 125°C | ||
Length 122mm | ||
Height 17mm | ||
Series FS150R12KE3 | ||
Standards/Approvals EN61140, IEC61140 | ||
Width 62mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Infineon FS150R12KE3 Series IGBT Module, 1200V Collector-Emitter Voltage, 200A Continuous Collector Current - FS150R12KE3BOSA1
Features and Benefits:
• 200A continuous collector current for sustained heavy loads
• 2.15V collector-emitter saturation reduces conduction losses
• 700W maximum power dissipation supports elevated power handling
• 20V gate-emitter limit for precise gate-drive control
• -40 °C to 125 °C rated temperature range for harsh conditions
Applications
• Ideal for industrial traction and variable-speed drives
• Used with medium-voltage power converters and UPS systems
• Can be used for renewable energy inverters and grid interface
• Suitable for servo drives requiring high current capability
What mounting method does it require on a heatsink?
What package format is provided for system integration?
Which standards confirm its basic electrical safety compliance?
What gate voltage limitations should be observed during drive design?
Related links
- Infineon FS150R12KE3BOSA1 200 A 1200 V AG-ECONO3-4, Clamp
- Infineon 100 A 1200 V AG-ECONO3-4, Clamp
- Infineon FS100R12KT4GBOSA1 100 A 1200 V AG-ECONO3-4, Clamp
- Infineon 105 A 1200 V AG-ECONO3-3, Clamp
- Infineon FP75R12KE3BOSA1 105 A 1200 V AG-ECONO3-3, Clamp
- Infineon 100 A 1200 V AG-34MM-1, Clamp
- Infineon 440 A 1200 V AG-62MM-1, Clamp
- Infineon 150 A 1200 V AG-34MM-1, Clamp
