Mitsubishi Electric CM200DY-24T #300G, N-Channel IGBT Module, 200 A 1.2 kV, 7-Pin Module, PCB
- RS Stock No.:
- 207-4961
- Mfr. Part No.:
- CM200DY-24T #300G
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Subtotal (1 box of 10 units)*
$3,424.36
(exc. GST)
$3,766.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 15 January 2027
- Plus 20 unit(s) shipping from 19 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | $342.436 | $3,424.36 |
| 20 - 30 | $336.445 | $3,364.45 |
| 40 + | $330.28 | $3,302.80 |
*price indicative
- RS Stock No.:
- 207-4961
- Mfr. Part No.:
- CM200DY-24T #300G
- Brand:
- Mitsubishi Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 200A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 2.38kW | |
| Number of Transistors | 2 | |
| Package Type | Module | |
| Mount Type | PCB | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Series | CM200DY-24T | |
| Standards/Approvals | No | |
| Height | 30mm | |
| Length | 94mm | |
| Width | 34mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 200A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 2.38kW | ||
Number of Transistors 2 | ||
Package Type Module | ||
Mount Type PCB | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Series CM200DY-24T | ||
Standards/Approvals No | ||
Height 30mm | ||
Length 94mm | ||
Width 34mm | ||
Automotive Standard No | ||
Related links
- Mitsubishi Electric 200 A 1200 V PCB
- Mitsubishi Electric CM300DX -24T #300G 450 A 1200 V PCB
- Mitsubishi Electric CM100DY-24T #300G 100 A 1200 V PCB
- Mitsubishi Electric CM450DY-24T #300G 450 A 1200 V PCB
- Mitsubishi Electric CM300DY-24T #300G 300 A 1200 V PCB
- Mitsubishi Electric 100 A 1200 V PCB
- Mitsubishi Electric 300 A 1200 V PCB
- Mitsubishi Electric 450 A 1200 V PCB
