Infineon IKFW60N60DH3EXKSA1, N-Channel IGBT Single Transistor IC, 53 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6661
- Mfr. Part No.:
- IKFW60N60DH3EXKSA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$27.48
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $13.74 | $27.48 |
| 10 - 98 | $13.49 | $26.98 |
| 100 - 248 | $13.25 | $26.50 |
| 250 - 498 | $13.01 | $26.02 |
| 500 + | $12.78 | $25.56 |
*price indicative
- RS Stock No.:
- 215-6661
- Mfr. Part No.:
- IKFW60N60DH3EXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 53A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 141W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Series | TRENCHSTOPTM Advanced Isolation | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 53A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 141W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Series TRENCHSTOPTM Advanced Isolation | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon insulated-gate bipolar transistor copacked with rapid 1 fast and soft antiparallel diode in fully isolated package.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
Related links
- Infineon 53 A 600 V Through Hole
- Infineon 40 A 600 V Through Hole
- Infineon 26 A 600 V Surface
- Infineon IKFW40N60DH3EXKSA1 34 A 600 V Through Hole
- Infineon IKB40N65ES5ATMA1 79 A 650 V Surface
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon IGB50N60TATMA1 90 A 600 V Surface
- Infineon 34 A 600 V Through Hole
