Infineon IKFW40N60DH3EXKSA1, N-Channel IGBT Single Transistor IC, 34 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 215-6658
- Mfr. Part No.:
- IKFW40N60DH3EXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save $15.03
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$178.17
(exc. GST)
$195.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 60 | $5.939 | $178.17 | - |
| 90 - 120 | $5.772 | $173.16 | $15.03 |
| 150 + | $5.597 | $167.91 | $51.30 |
*price indicative
- RS Stock No.:
- 215-6658
- Mfr. Part No.:
- IKFW40N60DH3EXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Continuous Collector Current Ic | 34A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 111W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.3V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Single Transistor IC | ||
Maximum Continuous Collector Current Ic 34A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 111W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.3V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon high speed switching series insulated-gate bipolar transistor fast and soft antiparallel diode in fully isolated package.
High Efficiency
Low Switching Losses
Increased Reliability
Low Electromagnetic Interference
