Mitsubishi Electric CM450DX -24T #300G, N-Channel IGBT Module, 450 A 1.2 kV, 11-Pin Module, PCB
- RS Stock No.:
- 207-4969
- Mfr. Part No.:
- CM450DX -24T #300G
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Add 3 more to save $32.01
View bulk pricing optionsSubtotal (1 unit)*
$609.45
(exc. GST)
$670.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) shipping from 02 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $609.45 | - |
| 3 - 4 | $598.78 | $32.01 |
| 5 + | $587.80 | $108.25 |
*price indicative
- RS Stock No.:
- 207-4969
- Mfr. Part No.:
- CM450DX -24T #300G
- Brand:
- Mitsubishi Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Maximum Continuous Collector Current Ic | 450A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 2.5kW | |
| Package Type | Module | |
| Mount Type | PCB | |
| Channel Type | N | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Operating Temperature | 150°C | |
| Width | 62mm | |
| Standards/Approvals | No | |
| Height | 17mm | |
| Series | VM450DX-24T | |
| Length | 152mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Maximum Continuous Collector Current Ic 450A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 2.5kW | ||
Package Type Module | ||
Mount Type PCB | ||
Channel Type N | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Operating Temperature 150°C | ||
Width 62mm | ||
Standards/Approvals No | ||
Height 17mm | ||
Series VM450DX-24T | ||
Length 152mm | ||
Automotive Standard No | ||
Related links
- Mitsubishi Electric CM450DX -24T #300G 450 A 1200 V PCB
- Mitsubishi Electric 600 A 1200 V PCB
- Mitsubishi Electric 450 A 1200 V PCB
- Mitsubishi Electric 100 A 1200 V PCB
- Mitsubishi Electric 200 A 1200 V PCB
- Mitsubishi Electric 300 A 1200 V PCB
- Mitsubishi Electric CM600DX -24T #300G 600 A 1200 V PCB
- Mitsubishi Electric CM300DX -24T #300G 450 A 1200 V PCB
