Mitsubishi Electric CM300DX -24T #300G, N-Channel IGBT Module, 450 A 1.2 kV, 7-Pin Module, PCB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$475.62

(exc. GST)

$523.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$475.62
3 - 4$467.30
5 +$458.73

*price indicative

RS Stock No.:
207-4964
Mfr. Part No.:
CM300DX -24T #300G
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

450A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

4.84kW

Number of Transistors

2

Package Type

Module

Mount Type

PCB

Channel Type

N

Pin Count

7

Maximum Collector Emitter Saturation Voltage VceSAT

2V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Series

CM300DY-24T

Length

108mm

Width

62mm

Height

30mm

Standards/Approvals

No

Automotive Standard

No

The Mitsubishi Electric 1200V of dual IGBT module has flat base and six driver per module with low profile. It has 450A of continuous collector current and it is suitable for hard switching and soft switching application such as inverter, motor control and industrial drives.

Tin plating pin terminal

Used copper base plate

Maximum junction temperature 175°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy