Mitsubishi Electric CM300DX -24T #300G, N-Channel IGBT Module, 450 A 1.2 kV, 7-Pin Module, PCB
- RS Stock No.:
- 207-4963
- Mfr. Part No.:
- CM300DX -24T #300G
- Brand:
- Mitsubishi Electric
This image is representative of the product range
Add 18 more to save 1%
View bulk pricing optionsSubtotal (1 box of 9 units)*
$3,515.65
(exc. GST)
$3,867.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 August 2027
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 9 - 9 | $390.628 | $3,515.65 | - |
| 18 - 27 | $383.791 | $3,454.12 | 1% |
| 36 + | $376.762 | $3,390.86 | 3% |
*price indicative
- RS Stock No.:
- 207-4963
- Mfr. Part No.:
- CM300DX -24T #300G
- Brand:
- Mitsubishi Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Maximum Continuous Collector Current Ic | 450A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 4.84kW | |
| Number of Transistors | 2 | |
| Package Type | Module | |
| Mount Type | PCB | |
| Channel Type | N | |
| Pin Count | 7 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 30mm | |
| Length | 108mm | |
| Width | 62mm | |
| Standards/Approvals | No | |
| Series | CM300DY-24T | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Maximum Continuous Collector Current Ic 450A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 4.84kW | ||
Number of Transistors 2 | ||
Package Type Module | ||
Mount Type PCB | ||
Channel Type N | ||
Pin Count 7 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 30mm | ||
Length 108mm | ||
Width 62mm | ||
Standards/Approvals No | ||
Series CM300DY-24T | ||
Automotive Standard No | ||
Related links
- Mitsubishi Electric 450 A 1200 V PCB
- Mitsubishi Electric CM450DY-24T #300G 450 A 1200 V PCB
- Mitsubishi Electric CM450DX -24T #300G 450 A 1200 V PCB
- Mitsubishi Electric CM100DY-24T #300G 100 A 1200 V PCB
- Mitsubishi Electric CM200DY-24T #300G 200 A 1200 V PCB
- Mitsubishi Electric CM300DY-24T #300G 300 A 1200 V PCB
- Mitsubishi Electric 100 A 1200 V PCB
- Mitsubishi Electric 300 A 1200 V PCB
