STMicroelectronics STGWA20HP65FB2, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247
- RS Stock No.:
- 204-3945
- Mfr. Part No.:
- STGWA20HP65FB2
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-3945
- Mfr. Part No.:
- STGWA20HP65FB2
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 40 A | |
| Maximum Collector Emitter Voltage (Vceo) | 650 V | |
| Pin Count | 3 | |
| Package Type | TO-247 | |
| Maximum Gate Emitter Voltage (VGEO) | 20 V | |
| Number of Transistors | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 40 A | ||
Maximum Collector Emitter Voltage (Vceo) 650 V | ||
Pin Count 3 | ||
Package Type TO-247 | ||
Maximum Gate Emitter Voltage (VGEO) 20 V | ||
Number of Transistors 1 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics HB2 series 650 V IGBT represents an evolution of the Advanced proprietary trench gate field-stop structure. The performance of the HB2 series is optimized in terms of conduction, thanks to a better VCE(sat) behaviour at low current values, as well as in terms of reduced switching energy. A diode used for protection purposes only is co-packaged in antiparallel with the IGBT. The result is a product specifically designed to maximize efficiency for a wide range of fast applications.
Maximum junction temperature of 175°C
Co-packaged protection diode
Minimized tail current
Tight parameter distribution
Low thermal resistance
Positive temperature coefficient
Related links
- STMicroelectronics STGWA20HP65FB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics STGWA40H65DFB2 40 A 650 V, 3-Pin TO-247
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics STGWA40IH65DF 40 A 650 V Through Hole
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
- Infineon IHW40N65R5XKSA1 40 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
- Infineon IKW40N65H5FKSA1 40 A 650 V Through Hole
