STMicroelectronics STGWA40IH65DF, N-Channel IGBT, 40 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 202-5518
- Mfr. Part No.:
- STGWA40IH65DF
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 60 more to save $6.72
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$135.06
(exc. GST)
$148.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 March 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $4.502 | $135.06 | - |
| 60 - 90 | $4.39 | $131.70 | $6.72 |
| 120 + | $4.323 | $129.69 | $21.48 |
*price indicative
- RS Stock No.:
- 202-5518
- Mfr. Part No.:
- STGWA40IH65DF
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 40A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 238W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 21.1mm | |
| Standards/Approvals | RoHS | |
| Height | 5.1mm | |
| Length | 15.9mm | |
| Series | STG | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 40A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 238W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 21.1mm | ||
Standards/Approvals RoHS | ||
Height 5.1mm | ||
Length 15.9mm | ||
Series STG | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STGWA40IH65DF 40 A 650 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics STGWA20H65DFB2 40 A 650 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- Infineon 40 A 650 V Through Hole
- Infineon IHW40N65R5XKSA1 40 A 650 V Through Hole
- Infineon IKW40N65H5FKSA1 40 A 650 V Through Hole
- Infineon IKWH40N65WR6XKSA1 40 A 650 V Through Hole
