Vishay 1 Type N-Channel Power MOSFET, 30 A, 60 V, 3-Pin TO-220AB
- RS Stock No.:
- 180-8733
- Mfr. Part No.:
- IRLZ34PBF
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
$18.82
(exc. GST)
$20.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $3.764 | $18.82 |
| 15 + | $3.67 | $18.35 |
*price indicative
- RS Stock No.:
- 180-8733
- Mfr. Part No.:
- IRLZ34PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-220AB | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.05Ω | |
| Maximum Power Dissipation Pd | 88W | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Length | 14.4mm | |
| Height | 6.48mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-220AB | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.05Ω | ||
Maximum Power Dissipation Pd 88W | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS 2002/95/EC | ||
Length 14.4mm | ||
Height 6.48mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is an N-channel, TO-220AB-3 package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 10V. It has a drain-source resistance of 50mohm at a gate-source voltage of 5V. The MOSFET has a maximum power dissipation of 88W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Dynamic dV/dt rating
• Ease of paralleling
• Fast switching
• Lead (Pb) free component
• Logic-level gate drive
• Operating temperature ranges between -55°C and 175°C
• Simple drive requirements
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-220AB IRLZ34PBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB
- Vishay IRFZ Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB IRFZ34PBF
- onsemi QFET Type N-Channel Power MOSFET 60 V Enhancement, 3-Pin TO-220AB FQP30N06
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
