Vishay Single 1 N-Channel Power MOSFET, 15 A, 50 V, 3-Pin TO-220AB IRFZ20PBF
- RS Stock No.:
- 180-8734
- Mfr. Part No.:
- IRFZ20PBF
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$20.04
(exc. GST)
$22.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $4.008 | $20.04 |
| 15 + | $3.944 | $19.72 |
*price indicative
- RS Stock No.:
- 180-8734
- Mfr. Part No.:
- IRFZ20PBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-220AB | |
| Mount Type | Socket | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17nC | |
| Forward Voltage Vf | 1.5V | |
| Maximum Power Dissipation Pd | 40W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 14.4mm | |
| Width | 10.52mm | |
| Height | 6.48mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-220AB | ||
Mount Type Socket | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17nC | ||
Forward Voltage Vf 1.5V | ||
Maximum Power Dissipation Pd 40W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 14.4mm | ||
Width 10.52mm | ||
Height 6.48mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
Features and Benefits
Applications
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 50 V, 3-Pin TO-220AB IRFZ20PBF
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB IRFBC40APBF
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB
- Vishay Single EF 1 Type N-Channel Power MOSFET 600 V, 3-Pin TO-220AB SIHP21N60EF-GE3
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220AB IRFB17N50LPBF
