Vishay Single 1 Type N-Channel Power MOSFET, 10 A, 60 V IRLZ14SPBF

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 50 units)*

$81.35

(exc. GST)

$89.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$1.627$81.35
100 - 150$1.586$79.30
200 +$1.562$78.10

*price indicative

RS Stock No.:
180-8364
Mfr. Part No.:
IRLZ14SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

10A

Maximum Drain Source Voltage Vds

60V

Mount Type

Through Hole, Surface

Maximum Drain Source Resistance Rds

0.2Ω

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

43W

Typical Gate Charge Qg @ Vgs

8.4nC

Transistor Configuration

Single

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 61249-2-21, RoHS 2002/95/EC

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRLZ14S is a N-channel power MOSFET having drain to source(Vds) voltage of 60V.The gate to source voltage(VGS) is 10V. It is having D2PAK (TO-263) package. It offers drain to source resistance (RDS.) 0.20ohms at 5VGS.

Advanced process technology

Surface mount

175 °C operating temperature

Related links