Vishay Single 1 Type P-Channel Power MOSFET, 6.8 A, 100 V TO-263 IRF9520SPBF

This image is representative of the product range

Bulk discount available

Subtotal (1 tube of 50 units)*

$112.70

(exc. GST)

$123.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50$2.254$112.70
100 - 150$2.198$109.90
200 +$2.164$108.20

*price indicative

RS Stock No.:
180-8308
Mfr. Part No.:
IRF9520SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

6.8A

Maximum Drain Source Voltage Vds

100V

Package Type

TO-263

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.6Ω

Typical Gate Charge Qg @ Vgs

18nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20 V

Maximum Power Dissipation Pd

60W

Maximum Operating Temperature

175°C

Transistor Configuration

Single

Width

10.67 mm

Standards/Approvals

RoHS 2002/95/EC, IEC 61249-2-21

Length

9.65mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel, TO-263-3 package is a new age product with a drain-source voltage of 100V and maximum gate-source voltage of 20V. It has a drain-source resistance of 600mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 60W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Available in tape and reel

• Dynamic dV/dt rating

• Fast switching

• Halogen free

• Lead (Pb) free component

• Operating temperature ranges between -55°C and 175°C

• Repetitive avalanche rated

• TrenchFET power MOSFET

Applications


• Battery chargers

• Inverters

• Power supplies

• Switching mode power supply (SMPS)

Related links