Infineon IKP20N60TXKSA1, N-Channel IGBT, 41 A 600 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 170-2258
- Mfr. Part No.:
- IKP20N60TXKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-2258
- Mfr. Part No.:
- IKP20N60TXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 41A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 166W | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free, JEDEC, RoHS | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Energy Rating | 0.77mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 41A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 166W | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free, JEDEC, RoHS | ||
Series TrenchStop | ||
Automotive Standard No | ||
Energy Rating 0.77mJ | ||
Infineon's TRENCHSTOP™ IGBT technology leads to significant improvement of static as well as dynamic performance of the device due to combination of trench top-cell and filed stop concept. Combination of IGBT with soft recovery Emitter Controlled Diode further minimizes the turn-on losses. The highest efficiency is reached due to the best compromise between switching and conduction losses
Lowest V ce(sat) drop for lower conduction losses
Low switching losses
Easy parallel switching capability due to positive temperature coefficient in V ce(sat)
Very soft, fast recovery anti-parallel Emitter Controlled Diode
High ruggedness, temperature stable behavior
Low EMI emissions
Low gate charge
Very tight parameter distribution
Benefits:
Highest efficiency – low conduction and switching losses
Comprehensive portfolio in 600V and 1200V for flexibility of design
High device reliability
Target Applications:
UPS
Solar Inverters
Major Home Appliances
Welding
Air conditioning
Industrial Drives
Other hard switching applications
Related links
- Infineon 41 A 600 V Through Hole
- Infineon 41 A 600 V Through Hole
- Infineon IKW20N60TFKSA1 41 A 600 V Through Hole
- Infineon IGBT 3-Pin PG-TO263-3, Through Hole
- Infineon IKB20N60TATMA1 IGBT 3-Pin PG-TO263-3, Through Hole
- Vishay SiHP068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHP068N60EF-GE3
- Vishay SiHB068N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB068N60EF-GE3
- Infineon 20 A 600 V Surface
