Infineon IKW20N60TFKSA1, N-Channel IGBT, 41 A 600 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

$191.52

(exc. GST)

$210.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 60$6.384$191.52
90 - 120$6.204$186.12
150 +$6.018$180.54

*price indicative

RS Stock No.:
215-6669
Mfr. Part No.:
IKW20N60TFKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

41A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

166W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Operating Temperature

175°C

Series

TRENCHSTOPTM

Width

16.13mm

Length

41.42mm

Standards/Approvals

JEDEC1

Height

5.21mm

Automotive Standard

No

The Infineon low loss duopack insulated-gate bipolar transistor in trenchstop and fieldstop technology.

High Efficiency

Low Switching Losses

Increased Reliability

Low Electromagnetic Interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy