STMicroelectronics STGWT30V60F IGBT, 60 A 600 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 168-7104
- Mfr. Part No.:
- STGWT30V60F
- Brand:
- STMicroelectronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7104
- Mfr. Part No.:
- STGWT30V60F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 260 W | |
| Package Type | TO-3P | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.8 x 5 x 20.1mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 260 W | ||
Package Type TO-3P | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.8 x 5 x 20.1mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
- COO (Country of Origin):
- KR
Related links
- STMicroelectronics 60 A 600 V Through Hole
- STMicroelectronics STGWT60V60DLF IGBT 3-Pin TO-3P, Through Hole
- STMicroelectronics STGWT30H60DFB 60 A 600 V Through Hole
- STMicroelectronics STGWT20V60DF IGBT 3-Pin TO-3P, Through Hole
- STMicroelectronics 60 A 600 V Through Hole
- Toshiba 50 A 600 V Through Hole
- STMicroelectronics STGW60V60DF 60 A 600 V Through Hole
- STMicroelectronics STGW30NC60KD 60 A 600 V Through Hole
