Toshiba GT50JR22, N-Channel Discrete IGBT, 50 A 600 V, 3-Pin TO-3P, Through Hole
- RS Stock No.:
- 168-7768
- Mfr. Part No.:
- GT50JR22
- Brand:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
$265.83
(exc. GST)
$292.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 100 | $10.633 | $265.83 |
| 125 + | $9.571 | $239.28 |
*price indicative
- RS Stock No.:
- 168-7768
- Mfr. Part No.:
- GT50JR22
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Maximum Continuous Collector Current Ic | 50A | |
| Product Type | Discrete IGBT | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 230W | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 1MHz | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | 6.5th generation | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Maximum Continuous Collector Current Ic 50A | ||
Product Type Discrete IGBT | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 230W | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 1MHz | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series 6.5th generation | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
IGBT Discretes, Toshiba
IGBT Discretes & Modules, Toshiba
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Toshiba 50 A 600 V Through Hole
- Toshiba GT50JR22 50 A 600 V Through Hole
- Toshiba GT40QR21 Type N-Channel Discrete IGBT 3-Pin TO-3P, Through Hole
- Toshiba 20 A 600 V Through Hole
- Toshiba GT20J341 20 A 600 V Through Hole
- Toshiba GT50JR21 Type N-Channel IGBT 3-Pin TO-3P Through Hole
- Toshiba 30 A 600 V Through Hole
- STMicroelectronics 60 A 600 V Through Hole
