Infineon, N-Channel IGBT, 62 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 144-1201
- Distrelec Article No.:
- 304-30-526
- Mfr. Part No.:
- IKW30N65ES5XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 20 more to save $1.98
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$39.20
(exc. GST)
$43.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 July 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $3.92 | $39.20 | - |
| 20 - 20 | $3.821 | $38.21 | $1.98 |
| 30 + | $3.768 | $37.68 | $4.56 |
*price indicative
- RS Stock No.:
- 144-1201
- Distrelec Article No.:
- 304-30-526
- Mfr. Part No.:
- IKW30N65ES5XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 62A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 188W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.7V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | No | |
| Energy Rating | 0.88mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 62A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 188W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.7V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals No | ||
Energy Rating 0.88mJ | ||
Automotive Standard No | ||
