Infineon IGW30N60TPXKSA1, N-Channel IGBT, 53 A 600 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 133-8564
- Mfr. Part No.:
- IGW30N60TPXKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 1200 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 240 units)*
$657.12
(exc. GST)
$722.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 07 April 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 240 - 960 | $2.738 | $657.12 | - |
| 1200 + | $2.464 | $591.36 | 10% |
*price indicative
- RS Stock No.:
- 133-8564
- Mfr. Part No.:
- IGW30N60TPXKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 53A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 200W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 30kHz | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Series | TrenchStop | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Energy Rating | 1.13mJ | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 53A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 200W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 30kHz | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Series TrenchStop | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Energy Rating 1.13mJ | ||
- COO (Country of Origin):
- CN
Infineon TrenchStop IGBT Transistors, 600 and 650V
IGBT Discretes & Modules, Infineon
Related links
- Infineon 53 A 600 V Through Hole
- Infineon IGW30N60TPXKSA1 53 A 600 V Through Hole
- Infineon IKW30N60DTPXKSA1 53 A 600 V Through Hole
- Infineon 53 A 600 V Through Hole
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
- Infineon 75 A 600 V Through Hole
- Infineon 160 A 600 V Through Hole
- Infineon 90 A 600 V Through Hole
